
AP830 20R F 50PPM | |
|---|---|
DigiKey Part Number | 273-AP83020RF50PPM-ND |
Manufacturer | |
Manufacturer Product Number | AP830 20R F 50PPM |
Description | RES 20 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.810" (20.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,32700 € | 33,27 € |
| 25 | 3,08520 € | 77,13 € |
| 50 | 2,94540 € | 147,27 € |
| 100 | 2,83420 € | 283,42 € |
| 250 | 2,72116 € | 680,29 € |
| 500 | 2,65562 € | 1.327,81 € |
| 1.000 | 2,60343 € | 2.603,43 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

