
AP830 200R F 50PPM | |
|---|---|
DigiKey Part Number | 273-AP830200RF50PPM-ND |
Manufacturer | |
Manufacturer Product Number | AP830 200R F 50PPM |
Description | RES 200 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.810" (20.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,90900 € | 39,09 € |
| 25 | 3,64240 € | 91,06 € |
| 50 | 3,48780 € | 174,39 € |
| 100 | 3,36480 € | 336,48 € |
| 250 | 3,23980 € | 809,95 € |
| 500 | 3,16730 € | 1.583,65 € |
| 1.000 | 3,10955 € | 3.109,55 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

