Similar
Similar

AP830 150R F 50PPM | |
|---|---|
DigiKey Part Number | 273-AP830150RF50PPM-ND |
Manufacturer | |
Manufacturer Product Number | AP830 150R F 50PPM |
Description | RES 150 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 30W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.810" (20.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,36800 € | 33,68 € |
| 25 | 3,12400 € | 78,10 € |
| 50 | 2,98240 € | 149,12 € |
| 100 | 2,86980 € | 286,98 € |
| 250 | 2,75540 € | 688,85 € |
| 500 | 2,68904 € | 1.344,52 € |
| 1.000 | 2,63621 € | 2.636,21 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |


