
AP725 R5 F | |
|---|---|
DigiKey Part Number | 273-AP725R5FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP725 R5 F |
Description | 20 WATTS TO-263NN 500 MILLIOHMS |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,57871 € | 3.157,42 € |
| Unit Price without VAT: | 1,57871 € |
|---|---|
| Unit Price with VAT: | 1,87866 € |

