
AP725 R1 F | |
|---|---|
DigiKey Part Number | 2485-AP725R1F-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | AP725 R1 F |
Description | 20 Watts TO-263 100 milliohms 1% |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AP725 R1 F Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Case | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |

