Similar

AP725 25R F | |
|---|---|
DigiKey Part Number | 273-AP72525RFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP725 25R F |
Description | 20 WATTS TO-263NN 25 OHMS 1% |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,59858 € | 3.197,16 € |
| Unit Price without VAT: | 1,59858 € |
|---|---|
| Unit Price with VAT: | 1,90231 € |


