Similar

AP725 100R F | |
|---|---|
DigiKey Part Number | 273-AP725100RFTR-ND - Tape & Reel (TR) 273-AP725100RFCT-ND - Cut Tape (CT) 273-AP725100RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP725 100R F |
Description | RES SMD 100 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AP725 100R F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,11080 € | 52,77 € |
| 50 | 1,99960 € | 99,98 € |
| 100 | 1,91110 € | 191,11 € |
| 250 | 1,82124 € | 455,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76910 € | 884,55 € |
| 1.000 | 1,72757 € | 1.727,57 € |
| 1.500 | 1,70731 € | 2.560,97 € |
| 2.500 | 1,68535 € | 4.213,38 € |
| 3.500 | 1,67276 € | 5.854,66 € |
| 5.000 | 1,66086 € | 8.304,30 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |


