
AP101 R5 J | |
|---|---|
DigiKey Part Number | AP101R5J-ND |
Manufacturer | |
Manufacturer Product Number | AP101 R5 J |
Description | RES 0.5 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 7,93400 € | 79,34 € |
| 35 | 7,39914 € | 258,97 € |
| 70 | 7,18529 € | 502,97 € |
| 105 | 7,08095 € | 743,50 € |
| 280 | 6,87918 € | 1.926,17 € |
| 525 | 6,78010 € | 3.559,55 € |
| 1.015 | 6,69596 € | 6.796,40 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

