200 mOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP101 R2 J

DigiKey Part Number
2485-AP101R2J-ND
Manufacturer
ARCOL
Manufacturer Product Number
AP101 R2 J
Description
RES 0.2 OHM 5% 100W TO247-2
Customer Reference
Detailed Description
200 mOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Package / Case
Packaging
Tube
Supplier Device Package
TO-247-2
Part Status
Active
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Resistance
Height - Seated (Max)
0.965" (24.51mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.