
AP101 R1 J | |
|---|---|
DigiKey Part Number | 2485-AP101R1J-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | AP101 R1 J |
Description | RES 0.1 OHM 5% 100W TO247-2 |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive |
Datasheet | Datasheet |
EDA/CAD Models | AP101 R1 J Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Package / Case |
Packaging Tube | Supplier Device Package TO-247-2 |
Part Status Active | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Resistance | Height - Seated (Max) 0.965" (24.51mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

