
AP101 8R2 J | |
|---|---|
DigiKey Part Number | AP1018R2J-ND |
Manufacturer | |
Manufacturer Product Number | AP101 8R2 J |
Description | RES 8.2 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 7,87100 € | 78,71 € |
| 35 | 7,34057 € | 256,92 € |
| 70 | 7,12829 € | 498,98 € |
| 105 | 7,02467 € | 737,59 € |
| 280 | 6,82457 € | 1.910,88 € |
| 525 | 6,72629 € | 3.531,30 € |
| 1.015 | 6,64281 € | 6.742,45 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

