
AP101 50R F | |
|---|---|
DigiKey Part Number | 273-AP10150RF-ND |
Manufacturer | |
Manufacturer Product Number | AP101 50R F |
Description | RES 50 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 10 | 7,80100 € | 78,01 € |
| 35 | 7,09200 € | 248,22 € |
| 70 | 6,75171 € | 472,62 € |
| 105 | 6,56924 € | 689,77 € |
| 280 | 6,17564 € | 1.729,18 € |
| 525 | 5,95680 € | 3.127,32 € |
| 1.015 | 5,75295 € | 5.839,24 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

