
AP101 4K7 J | |
|---|---|
DigiKey Part Number | 2485-AP1014K7J-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | AP101 4K7 J |
Description | RES 4.7K OHM 5% 100W TO247-2 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive |
Datasheet | Datasheet |
EDA/CAD Models | AP101 4K7 J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.965" (24.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

