Similar

AP101 3K3 J | |
|---|---|
DigiKey Part Number | AP1013K3J-ND |
Manufacturer | |
Manufacturer Product Number | AP101 3K3 J |
Description | 100 WATTS TO-247 THICK FILMNN3.3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.965" (24.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTO100F33000JTE3 | Vishay Sfernice | 0 | 716-LTO100F33000JTE3-ND | 3,86733 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 5,46404 € | 2.868,62 € |
| Unit Price without VAT: | 5,46404 € |
|---|---|
| Unit Price with VAT: | 6,50221 € |


