
AP101 33R F | |
|---|---|
DigiKey Part Number | 273-AP10133RF-ND |
Manufacturer | |
Manufacturer Product Number | AP101 33R F |
Description | RES 33 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,53000 € | 9,53 € |
| 10 | 7,89900 € | 78,99 € |
| 35 | 7,18143 € | 251,35 € |
| 70 | 6,83671 € | 478,57 € |
| 105 | 6,65190 € | 698,45 € |
| 280 | 6,25339 € | 1.750,95 € |
| 525 | 6,03179 € | 3.166,69 € |
| 1.015 | 5,82537 € | 5.912,75 € |
| Unit Price without VAT: | 9,53000 € |
|---|---|
| Unit Price with VAT: | 11,34070 € |

