
AP101 2K2 J | |
|---|---|
DigiKey Part Number | AP1012K2J-ND |
Manufacturer | |
Manufacturer Product Number | AP101 2K2 J |
Description | RES 2.2K OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 6,67200 € | 66,72 € |
| 35 | 6,19171 € | 216,71 € |
| 70 | 5,99957 € | 419,97 € |
| 105 | 5,90590 € | 620,12 € |
| 280 | 5,72482 € | 1.602,95 € |
| 525 | 5,63590 € | 2.958,85 € |
| 1.015 | 5,56038 € | 5.643,79 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |

