
AP101 220R J | |
|---|---|
DigiKey Part Number | AP101220RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP101 220R J |
Description | RES 220 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 6,75600 € | 67,56 € |
| 35 | 6,26971 € | 219,44 € |
| 70 | 6,07514 € | 425,26 € |
| 105 | 5,98029 € | 627,93 € |
| 280 | 5,79689 € | 1.623,13 € |
| 525 | 5,70686 € | 2.996,10 € |
| 1.015 | 5,63039 € | 5.714,85 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |

