
AP101 1R J | |
|---|---|
DigiKey Part Number | AP1011RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP101 1R J |
Description | RES 1 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 6,84300 € | 68,43 € |
| 35 | 6,35600 € | 222,46 € |
| 70 | 6,16114 € | 431,28 € |
| 105 | 6,06610 € | 636,94 € |
| 280 | 5,88218 € | 1.647,01 € |
| 525 | 5,79189 € | 3.040,74 € |
| 1.015 | 5,71519 € | 5.800,92 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |

