
AP101 1R F | |
|---|---|
DigiKey Part Number | 273-AP1011RF-ND |
Manufacturer | |
Manufacturer Product Number | AP101 1R F |
Description | RES 1 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 € | 11,17 € |
| 10 | 9,26600 € | 92,66 € |
| 35 | 8,43143 € | 295,10 € |
| 70 | 8,03143 € | 562,20 € |
| 105 | 7,81714 € | 820,80 € |
| 280 | 7,35561 € | 2.059,57 € |
| 525 | 7,09931 € | 3.727,14 € |
| 1.015 | 6,86083 € | 6.963,74 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,29230 € |

