
AP101 10R J | |
|---|---|
DigiKey Part Number | AP10110RJ-ND |
Manufacturer | |
Manufacturer Product Number | AP101 10R J |
Description | RES 10 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,58100 € | 55,81 € |
| 35 | 5,14829 € | 180,19 € |
| 70 | 4,97529 € | 348,27 € |
| 105 | 4,89095 € | 513,55 € |
| 280 | 4,72771 € | 1.323,76 € |
| 525 | 4,64758 € | 2.439,98 € |
| 1.015 | 4,57953 € | 4.648,22 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

