Single Phase EMC/EMI Line Filter 6 A 110V, 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-06

DigiKey Part Number
273-AP-06-ND
Manufacturer
Manufacturer Product Number
AP-06
Description
LINE FILTER 110V/250VAC 6A TH
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 110V, 250V 50/60Hz Single Stage PC Pins
Product Attributes
Filter Similar Products
Category
Current
6 A
Manufacturer
Ohmite
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cCSAus, CE, UR
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Through Hole
Configuration
Single Stage
Termination Style
PC Pins
Voltage - Rated AC
110V, 250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.