150 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALX25W150RBET

DigiKey Part Number
273-ALX25W150RBETTR-ND - Tape & Reel (TR)
273-ALX25W150RBETCT-ND - Cut Tape (CT)
273-ALX25W150RBETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALX25W150RBET
Description
RES 150 OHM 0.1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.023" (0.58mm)
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
In-Stock: 421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,59100 €25,91 €
252,38520 €59,63 €
502,26580 €113,29 €
1002,17090 €217,09 €
2502,07432 €518,58 €
5002,02854 €1.014,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,97381 €1.973,81 €
2.0001,93829 €3.876,58 €
3.0001,92098 €5.762,94 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €