150 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALX12W150RBET

DigiKey Part Number
273-ALX12W150RBETTR-ND - Tape & Reel (TR)
273-ALX12W150RBETCT-ND - Cut Tape (CT)
273-ALX12W150RBETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALX12W150RBET
Description
RES 150 OHM 0.1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80500 €8,05 €
250,70880 €17,72 €
500,65360 €32,68 €
1000,60960 €60,96 €
2500,56504 €141,26 €
5000,53922 €269,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51869 €518,69 €
2.0000,50233 €1.004,66 €
3.0000,49435 €1.483,05 €
5.0000,48570 €2.428,50 €
7.0000,48074 €3.365,18 €
10.0000,47605 €4.760,50 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €