
ALX12W100RBET | |
|---|---|
DigiKey Part Number | 273-ALX12W100RBETTR-ND - Tape & Reel (TR) 273-ALX12W100RBETCT-ND - Cut Tape (CT) 273-ALX12W100RBETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALX12W100RBET |
Description | RES 100 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,71760 € | 17,94 € |
| 50 | 0,66180 € | 33,09 € |
| 100 | 0,61730 € | 61,73 € |
| 250 | 0,57216 € | 143,04 € |
| 500 | 0,54602 € | 273,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52522 € | 525,22 € |
| 2.000 | 0,50865 € | 1.017,30 € |
| 3.000 | 0,50057 € | 1.501,71 € |
| 5.000 | 0,49181 € | 2.459,05 € |
| 7.000 | 0,48679 € | 3.407,53 € |
| 10.000 | 0,48204 € | 4.820,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

