Parametric Equivalent
Parametric Equivalent

ALN2512F2K00E-4 | |
|---|---|
DigiKey Part Number | 273-ALN2512F2K00E-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALN2512F2K00E-4 |
Description | 2512 CHIP ALNI 2000 OHMS 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALN2512F2K00E-1 | Ohmite | 0 | 273-ALN2512F2K00E-1TR-ND | 0,38094 € | Parametric Equivalent |
| RCP2512W2K00FEA | Vishay Dale | 3.973 | 541-RCP2512W2K00FEACT-ND | 1,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33368 € | 1.334,72 € |
| Unit Price without VAT: | 0,33368 € |
|---|---|
| Unit Price with VAT: | 0,39708 € |



