
ALN2512F200RE-1 | |
|---|---|
DigiKey Part Number | 273-ALN2512F200RE-1TR-ND - Tape & Reel (TR) 273-ALN2512F200RE-1CT-ND - Cut Tape (CT) 273-ALN2512F200RE-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALN2512F200RE-1 |
Description | 2512 CHIP ALNI 200 OHMS 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,56760 € | 14,19 € |
| 50 | 0,52020 € | 26,01 € |
| 100 | 0,48220 € | 48,22 € |
| 250 | 0,44380 € | 110,95 € |
| 500 | 0,42152 € | 210,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40380 € | 403,80 € |
| 2.000 | 0,38969 € | 779,38 € |
| 3.000 | 0,38281 € | 1.148,43 € |
| 5.000 | 0,37535 € | 1.876,75 € |
| 7.000 | 0,37108 € | 2.597,56 € |
| 10.000 | 0,36704 € | 3.670,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

