Similar

AHM-01 | |
|---|---|
DigiKey Part Number | 273-AHM-01-ND |
Manufacturer | |
Manufacturer Product Number | AHM-01 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Two Stage Quick Connect |
Category | Current 1 A |
Manufacturer Ohmite | Frequency - Operating 50/60Hz |
Series | Applications Medical |
Packaging Box | Approval Agency CE, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2090B-1-06 | TE Connectivity Schaffner | 7 | 817-2405-ND | 28,90000 € | Similar |


