
AH-10 | |
|---|---|
DigiKey Part Number | 273-AH-10-ND |
Manufacturer | |
Manufacturer Product Number | AH-10 |
Description | LINE FILTER 110V/250VAC 10A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 110V, 250V 50/60Hz Two Stage Quick Connect |
Category | Current 10 A |
Manufacturer Ohmite | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cCSAus, CE, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated AC 110V, 250V |

