
AGM-16 | |
|---|---|
DigiKey Part Number | 273-AGM-16-ND |
Manufacturer | |
Manufacturer Product Number | AGM-16 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Quick Connect |
Category | Current 16 A |
Manufacturer Ohmite | Frequency - Operating 50/60Hz |
Series | Applications Medical |
Packaging Box | Approval Agency CE, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-134-828 | SCHURTER Inc. | 0 | 486-3-134-828-ND | 20,84950 € | Similar |


