Image for AG5NF82RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG5NF82RE

DigiKey Part Number
2485-AG5NF82RE-ND
Manufacturer
Manufacturer Product Number
AG5NF82RE
Description
RES 82 OHM 1% 5W AXIAL
Customer Reference
Detailed Description
82 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive, Non-Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Non-Inductive, Non-Magnetic
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.