Image for AG5JR24E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG5JR24E

DigiKey Part Number
2485-AG5JR24E-ND
Manufacturer
Manufacturer Product Number
AG5JR24E
Description
RES 0.24 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
240 mOhms ±5% 5W Through Hole Resistor Axial Non-Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Features
Non-Magnetic
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.