
Category | Power (Watts) |
Mfr | Features Non-Inductive, Non-Magnetic |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.311" Dia x 1.752" L (7.90mm x 44.50mm) |
Tolerance | Number of Terminations 2 |

