
AG-006 | |
|---|---|
DigiKey Part Number | 273-AG-006-ND |
Manufacturer | |
Manufacturer Product Number | AG-006 |
Description | LINE FILTER 110V/250VAC 6A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 110V, 250V 50/60Hz Single Stage Quick Connect |
Category | Current 6 A |
Manufacturer Ohmite | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cCSAus, CE, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 110V, 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5500.2029 | SCHURTER Inc. | 0 | 486-4012-ND | 14,45000 € | Similar |


