
AFM-B06-S | |
|---|---|
DigiKey Part Number | 273-AFM-B06-S-ND |
Manufacturer | |
Manufacturer Product Number | AFM-B06-S |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Category | Number of Positions 3 |
Manufacturer Ohmite | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Series | Current Rating - Filter 6A |
Packaging Box | Accomodates a Fuse Yes (Fuse Not Included) |
Part Status Obsolete | Mounting Type Panel Mount, Flange |
Connector Style IEC 320-C14 | Termination Quick Connect - 0.250" (6.3mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 6A | Approval Agency CE, UR |
Voltage Rating - Appliance Inlet 250VAC |

