560 mOhms ±10% 5W Through Hole Resistor Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS5SR56KTR

DigiKey Part Number
273-ACS5SR56KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS5SR56KTR
Description
RES 0.56 OHM 10% 5W AXIAL
Customer Reference
Detailed Description
560 mOhms ±10% 5W Through Hole Resistor Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.188" Dia x 0.500" L (4.78mm x 12.70mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39959 €399,59 €
Manufacturers Standard Package
Unit Price without VAT:0,39959 €
Unit Price with VAT:0,47551 €