
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.500" L (4.78mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,73080 € | 18,27 € |
| 50 | 0,63180 € | 31,59 € |
| 100 | 0,54930 € | 54,93 € |
| 250 | 0,46068 € | 115,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35837 € | 358,37 € |
| 2.000 | 0,35029 € | 700,58 € |
| 5.000 | 0,34355 € | 1.717,75 € |
| 10.000 | 0,33547 € | 3.354,70 € |
| 25.000 | 0,33348 € | 8.337,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

