5.6 Ohms ±5% 5W Through Hole Resistor Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS5S5R6JTR

DigiKey Part Number
273-ACS5S5R6JTR-ND - Tape & Reel (TR)
273-ACS5S5R6JTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACS5S5R6JTR
Description
RES 5.6 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
5.6 Ohms ±5% 5W Through Hole Resistor Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.188" Dia x 0.500" L (4.78mm x 12.70mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 872
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,84100 €8,41 €
250,72200 €18,05 €
500,64760 €32,38 €
1000,58430 €58,43 €
2500,51484 €128,71 €
5000,47138 €235,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32934 €329,34 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €