39 Ohms ±5% 5W Through Hole Resistor Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS5S39RJ-T

DigiKey Part Number
273-ACS5S39RJ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS5S39RJ-T
Description
RES 39 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
39 Ohms ±5% 5W Through Hole Resistor Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
-
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.500" L (4.78mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35392 €353,92 €
Manufacturers Standard Package
Unit Price without VAT:0,35392 €
Unit Price with VAT:0,42116 €