Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.500" L (4.78mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,75840 € | 18,96 € |
| 50 | 0,69180 € | 34,59 € |
| 100 | 0,56680 € | 56,68 € |
| 250 | 0,50560 € | 126,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35392 € | 353,92 € |
| 2.000 | 0,34594 € | 691,88 € |
| 5.000 | 0,33928 € | 1.696,40 € |
| 10.000 | 0,33130 € | 3.313,00 € |
| 25.000 | 0,32934 € | 8.233,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


