Image for ACS5S150RJ-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS5S150RJ-T

DigiKey Part Number
273-ACS5S150RJ-TTR-ND - Tape & Reel (TR)
273-ACS5S150RJ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACS5S150RJ-T
Description
RES 150 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
150 Ohms ±5% 5W Through Hole Resistor Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.512" L (3.50mm x 13.00mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.