
ACS5S 2R2 J | |
|---|---|
DigiKey Part Number | 273-ACS5S2R2J-ND |
Manufacturer | |
Manufacturer Product Number | ACS5S 2R2 J |
Description | 5 WATTS SILICON WIREWOUND 2.2 OH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 5W Through Hole Resistor Axial Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.031" Dia x 0.512" L (0.80mm x 13.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46665 € | 466,65 € |
| Unit Price without VAT: | 0,46665 € |
|---|---|
| Unit Price with VAT: | 0,55531 € |

