4.7 Ohms ±5% 10W Through Hole Resistor Axial Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS10S4R7JBULK

DigiKey Part Number
273-ACS10S4R7JBULK-ND
Manufacturer
Manufacturer Product Number
ACS10S4R7JBULK
Description
RES 4.7 OHM 5% 10W AXIAL
Customer Reference
Detailed Description
4.7 Ohms ±5% 10W Through Hole Resistor Axial Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.335" Dia x 1.720" L (8.52mm x 43.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,63100 €16,31 €
251,41120 €35,28 €
501,27360 €63,68 €
1001,15660 €115,66 €
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €