New at DigiKey
Image for ACS10S 1R J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS10S 1R J

DigiKey Part Number
273-ACS10S1RJ-ND
Manufacturer
Manufacturer Product Number
ACS10S 1R J
Description
10 WATTS SILICON WIREWOUND 1 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 10W Through Hole Resistor Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.740" L (8.52mm x 44.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,87990 €879,90 €
Manufacturers Standard Package
Unit Price without VAT:0,87990 €
Unit Price with VAT:1,04708 €