
Category | Power (Watts) |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.740" L (8.52mm x 44.20mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87990 € | 879,90 € |
| Unit Price without VAT: | 0,87990 € |
|---|---|
| Unit Price with VAT: | 1,04708 € |

