
95J8R2E | |
|---|---|
DigiKey Part Number | 95J8R2E-ND |
Manufacturer | |
Manufacturer Product Number | 95J8R2E |
Description | 5W 8.2 OHMS VIT MOLD 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.264" Dia x 0.969" L (6.70mm x 24.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,74860 € | 374,86 € |
| Unit Price without VAT: | 3,74860 € |
|---|---|
| Unit Price with VAT: | 4,46083 € |

