
95J75R | |
|---|---|
DigiKey Part Number | 2485-95J75R-ND |
Manufacturer | |
Manufacturer Product Number | 95J75R |
Description | 5W 75 OHMS VIT MOLD 5% |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
EDA/CAD Models | 95J75R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.264" Dia x 0.969" L (6.70mm x 24.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |


