
95J3R3E | |
|---|---|
DigiKey Part Number | 95J3R3E-ND |
Manufacturer | |
Manufacturer Product Number | 95J3R3E |
Description | RES 3.3 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J3R3E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.264" Dia x 0.969" L (6.70mm x 24.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,74860 € | 374,86 € |
| Unit Price without VAT: | 3,74860 € |
|---|---|
| Unit Price with VAT: | 4,46083 € |


