
95J390E | |
|---|---|
DigiKey Part Number | 95J390E-ND |
Manufacturer | |
Manufacturer Product Number | 95J390E |
Description | RES 390 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J390E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.264" Dia x 0.969" L (6.70mm x 24.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25J390E | Ohmite | 0 | 25J390E-ND | 1,34480 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,59310 € | 359,31 € |
| Unit Price without VAT: | 3,59310 € |
|---|---|
| Unit Price with VAT: | 4,27579 € |



