
95J25KE | |
|---|---|
DigiKey Part Number | 95J25KE-ND |
Manufacturer | |
Manufacturer Product Number | 95J25KE |
Description | RES 25K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J25KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 10 | 9,78300 € | 97,83 € |
| 25 | 8,66040 € | 216,51 € |
| 50 | 7,95780 € | 397,89 € |
| 100 | 7,36090 € | 736,09 € |
| 250 | 6,70740 € | 1.676,85 € |
| 500 | 6,29880 € | 3.149,40 € |
| 1.000 | 5,95185 € | 5.951,85 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 16,57670 € |


