
95J1R0E | |
|---|---|
DigiKey Part Number | 95J1R0E-ND |
Manufacturer | |
Manufacturer Product Number | 95J1R0E |
Description | RES 1 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 95J1R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.264" Dia x 0.969" L (6.70mm x 24.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 10 | 5,15600 € | 51,56 € |
| 25 | 4,52520 € | 113,13 € |
| 50 | 4,13100 € | 206,55 € |
| 100 | 3,79580 € | 379,58 € |
| 250 | 3,42880 € | 857,20 € |
| 500 | 3,19926 € | 1.599,63 € |
| 1.000 | 3,00433 € | 3.004,33 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 8,91310 € |


